Direct
Direct
Upgrade
Similar



MMSZ4687-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4687-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4687-G3-18 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9687-7 | Diodes Incorporated | 1.310 | 31-DDZ9687-7CT-ND | kr.1.84000 | Direct |
| MMSZ4V3T1G | onsemi | 11.319 | MMSZ4V3T1GOSCT-ND | kr.1.08000 | Direct |
| SZMMSZ4V3T1G | onsemi | 3.558 | SZMMSZ4V3T1GOSCT-ND | kr.2.03000 | Direct |
| CMHZ4687 TR PBFREE | Central Semiconductor Corp | 2.796 | 1514-CMHZ4687TRPBFREECT-ND | kr.4.50000 | Upgrade |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10.348 | 1514-CMHZ5229BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37357 | kr.3,735.70 |
| 20.000 | kr.0.34106 | kr.6,821.20 |
| 30.000 | kr.0.33587 | kr.10,076.10 |
| Unit Price without VAT: | kr.0.37357 |
|---|---|
| Unit Price with VAT: | kr.0.46696 |




