


MMSZ4687-E3-18 | |
---|---|
DigiKey Part Number | 112-MMSZ4687-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4687-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4687-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4687-E3-18 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.67200 | kr.6.72 |
100 | kr.0.28160 | kr.28.16 |
500 | kr.0.26240 | kr.131.20 |
1.000 | kr.0.22400 | kr.224.00 |
2.000 | kr.0.21440 | kr.428.80 |
5.000 | kr.0.20480 | kr.1,024.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.16000 | kr.1,600.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |