Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4686-HE3_A-08

DigiKey Part Number
112-MMSZ4686-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ4686-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ4686-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4686-HE3_A-08
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.59100kr.15.91
100kr.1.00110kr.100.11
500kr.0.74394kr.371.97
1.000kr.0.66075kr.660.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55492kr.1,664.76
6.000kr.0.50152kr.3,009.12
9.000kr.0.47429kr.4,268.61
15.000kr.0.44367kr.6,655.05
21.000kr.0.42554kr.8,936.34
30.000kr.0.40791kr.12,237.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000