Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4684-G3-08

DigiKey Part Number
MMSZ4684-G3-08GITR-ND - Tape & Reel (TR)
MMSZ4684-G3-08GICT-ND - Cut Tape (CT)
MMSZ4684-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4684-G3-08
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40100kr.14.01
100kr.0.87560kr.87.56
500kr.0.64832kr.324.16
1.000kr.0.57466kr.574.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48085kr.1,442.55
6.000kr.0.43349kr.2,600.94
9.000kr.0.40934kr.3,684.06
15.000kr.0.38218kr.5,732.70
21.000kr.0.36610kr.7,688.10
30.000kr.0.35046kr.10,513.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000