MMSZ4682-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41907
Datasheet

Upgrade


onsemi
In Stock: 97
Unit Price: kr.1.52000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.54524
Datasheet

Similar


onsemi
In Stock: 62.124
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 19.847
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.66000
Datasheet
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4682-HE3-08

DigiKey Part Number
MMSZ4682-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ4682-HE3-08GICT-ND - Cut Tape (CT)
MMSZ4682-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4682-HE3-08
Description
DIODE ZENER 2.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4682-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4682-HE3_A-08TR-NDkr.0.41907MFR Recommended
MMSZ4682T1Gonsemi97MMSZ4682T1GOSCT-NDkr.1.52000Upgrade
CMHZ5223B TR PBFREECentral Semiconductor Corp01514-CMHZ5223BTRPBFREETR-NDkr.0.54524Similar
MMSZ2V7T1Gonsemi62.124MMSZ2V7T1GOSCT-NDkr.1.20000Similar
MMSZ5223B-7-FDiodes Incorporated19.847MMSZ5223B-FDICT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types