MMSZ4681-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.784
Unit Price: kr.1.15000
Datasheet

Upgrade


onsemi
In Stock: 22.916
Unit Price: kr.0.64000
Datasheet

Upgrade


onsemi
In Stock: 8.358
Unit Price: kr.1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.19547
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 493
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.629
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 17.286
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 4.162
Unit Price: kr.1.41000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4681-G3-08

DigiKey Part Number
MMSZ4681-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4681-G3-08
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25418kr.3,812.70
30.000kr.0.23168kr.6,950.40
45.000kr.0.22021kr.9,909.45
75.000kr.0.20733kr.15,549.75
105.000kr.0.19969kr.20,967.45
150.000kr.0.19228kr.28,842.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.25418
Unit Price with VAT:kr.0.31773