MMBZ5235C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 254.435
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.60963
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.368
Unit Price: kr.4.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41005
Datasheet

Similar


onsemi
In Stock: 11.636
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 37.538
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 21.793
Unit Price: kr.1.27000
Datasheet
Zener Diode 6.8 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5235C-HE3-08

DigiKey Part Number
MMBZ5235C-HE3-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5235C-HE3-08
Description
DIODE ZENER 6.8V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.8 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V8Q-7-FDiodes Incorporated3.00031-BZX84B6V8Q-7-FCT-NDkr.1.84000Similar
BZX84C6V8LT1Gonsemi254.435BZX84C6V8LT1GOSCT-NDkr.1.01000Similar
CMPZ5235B BK PBFREECentral Semiconductor Corp01514-CMPZ5235BBKPBFREE-NDkr.1.60963Similar
CMPZ5235B TR PBFREECentral Semiconductor Corp8.3681514-CMPZ5235BTRPBFREECT-NDkr.4.76000Similar
CZRT5235B-GComchip Technology0CZRT5235B-G-NDkr.0.29876Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types