SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VDA-HE3_A-18

DigiKey Part Number
112-MMBZ27VDA-HE3_A-18TR-ND - Tape & Reel (TR)
112-MMBZ27VDA-HE3_A-18CT-ND - Cut Tape (CT)
112-MMBZ27VDA-HE3_A-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VDA-HE3_A-18
Description
TVS DIODE 22VWM 38VC SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70900kr.17.09
100kr.1.08030kr.108.03
500kr.0.80652kr.403.26
1.000kr.0.71802kr.718.02
2.000kr.0.64349kr.1,286.98
5.000kr.0.56269kr.2,813.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51268kr.5,126.80
20.000kr.0.47061kr.9,412.20
30.000kr.0.44918kr.13,475.40
50.000kr.0.42510kr.21,255.00
70.000kr.0.41084kr.28,758.80
100.000kr.0.40000kr.40,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500