MMBD914-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 9.475
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.690
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18241
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.970
Unit Price: kr.0.84000
Datasheet

Similar


Panjit International Inc.
In Stock: 819
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 735.234
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 36.336
Unit Price: kr.0.90000
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914-HE3-18

DigiKey Part Number
MMBD914-HE3-18GITR-ND - Tape & Reel (TR)
MMBD914-HE3-18GICT-ND - Cut Tape (CT)
MMBD914-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914-HE3-18
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types