MMBD7000-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 9.877
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 61.150
Unit Price: kr.1.84000
Datasheet
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-HE3-18

DigiKey Part Number
112-MMBD7000-HE3-18TR-ND - Tape & Reel (TR)
112-MMBD7000-HE3-18CT-ND - Cut Tape (CT)
112-MMBD7000-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-HE3-18
Description
DIODE ARR GP 100V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD7000-HE3_A-18Vishay General Semiconductor - Diodes Division9.877112-MMBD7000-HE3_A-18CT-NDkr.2.41000MFR Recommended
MMBD1203onsemi61.150MMBD1203CT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types