
MMBD7000-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-G3-18TR-ND - Tape & Reel (TR) 112-MMBD7000-G3-18CT-ND - Cut Tape (CT) 112-MMBD7000-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-G3-18 |
Description | DIODE ARR GP 100V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.90200 | kr.9.02 |
| 100 | kr.0.56190 | kr.56.19 |
| 500 | kr.0.41152 | kr.205.76 |
| 1.000 | kr.0.36269 | kr.362.69 |
| 2.000 | kr.0.32151 | kr.643.02 |
| 5.000 | kr.0.27676 | kr.1,383.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24906 | kr.2,490.60 |
| 20.000 | kr.0.22573 | kr.4,514.60 |
| 30.000 | kr.0.21383 | kr.6,414.90 |
| 50.000 | kr.0.20046 | kr.10,023.00 |
| 70.000 | kr.0.19254 | kr.13,477.80 |
| 100.000 | kr.0.18484 | kr.18,484.00 |
| 250.000 | kr.0.16794 | kr.41,985.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

