Diode 75 V 150mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL4448-TR3

DigiKey Part Number
MCL4448-TR3GITR-ND - Tape & Reel (TR)
MCL4448-TR3GICT-ND - Cut Tape (CT)
MCL4448-TR3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL4448-TR3
Description
DIODE STD 75V 150MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
MCL4448-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
MicroMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
8 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCL4448Diotec Semiconductor172.5244878-MCL4448CT-NDkr.1.01000Similar
In-Stock: 1.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16700kr.11.67
100kr.0.72660kr.72.66
500kr.0.53510kr.267.55
1.000kr.0.47296kr.472.96
2.000kr.0.42050kr.841.00
5.000kr.0.36361kr.1,818.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32837kr.3,283.70
20.000kr.0.29871kr.5,974.20
30.000kr.0.28359kr.8,507.70
50.000kr.0.26660kr.13,330.00
70.000kr.0.25653kr.17,957.10
100.000kr.0.24675kr.24,675.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500