MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRB30H100CT-E3/45 | |
|---|---|
DigiKey Part Number | MBRB30H100CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRB30H100CT-E3/45 |
Description | DIODE ARR SCHOT 100V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB30H100CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB30H100CT-M3/ITR-ND | kr.10.32303 | MFR Recommended |
| MBRB20100CT | Diodes Incorporated | 21 | MBRB20100CTDI-ND | kr.7.99000 | Similar |
| MBRB20100CTG | onsemi | 3 | MBRB20100CTGOS-ND | kr.19.46000 | Similar |
| MBRB20100CTT4G | onsemi | 314 | MBRB20100CTT4GOSCT-ND | kr.17.75000 | Similar |
| MBRB20H100CTT4G | onsemi | 6.847 | MBRB20H100CTT4GOSCT-ND | kr.16.86000 | Similar |






