MFR Recommended

MBRB2545CTHE3_B/I | |
|---|---|
DigiKey Part Number | 112-MBRB2545CTHE3_B/ITR-ND - Tape & Reel (TR) 112-MBRB2545CTHE3_B/ICT-ND - Cut Tape (CT) 112-MBRB2545CTHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2545CTHE3_B/I |
Description | DIODE ARR SCHOTTKY 45V TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 12.5A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2545CTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB2545CTHM3/ITR-ND | kr.10.39435 | MFR Recommended |


