MBRB20H100CT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.10.36408
Datasheet

Direct


STMicroelectronics
In Stock: 619
Unit Price: kr.5.39280
Datasheet

Similar


Panjit International Inc.
In Stock: 490
Unit Price: kr.7.93000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: kr.19.46000
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: kr.17.75000
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: kr.21.24000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20H100CT-E3/81

DigiKey Part Number
MBRB20H100CT-E3/81GITR-ND - Tape & Reel (TR)
MBRB20H100CT-E3/81GICT-ND - Cut Tape (CT)
MBRB20H100CT-E3/81GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20H100CT-E3/81
Description
DIODE ARR SCHOT 100V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB20H100CT-M3/IVishay General Semiconductor - Diodes Division0112-MBRB20H100CT-M3/ITR-NDkr.10.36408MFR Recommended
STPS20H100CGSTMicroelectronics619497-14796-5-NDkr.5.39280Direct
MBR20100DC-AU_R2_000A1Panjit International Inc.4903757-MBR20100DC-AU_R2_000A1CT-NDkr.7.93000Similar
MBRB20100CTGonsemi3MBRB20100CTGOS-NDkr.19.46000Similar
MBRB20100CTT4Gonsemi814MBRB20100CTT4GOSCT-NDkr.17.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types