MFR Recommended
Direct
Similar
Similar
Similar
Similar

MBRB20H100CT-E3/81 | |
|---|---|
DigiKey Part Number | MBRB20H100CT-E3/81GITR-ND - Tape & Reel (TR) MBRB20H100CT-E3/81GICT-ND - Cut Tape (CT) MBRB20H100CT-E3/81GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20H100CT-E3/81 |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20H100CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB20H100CT-M3/ITR-ND | kr.10.36408 | MFR Recommended |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | kr.5.39280 | Direct |
| MBR20100DC-AU_R2_000A1 | Panjit International Inc. | 490 | 3757-MBR20100DC-AU_R2_000A1CT-ND | kr.7.93000 | Similar |
| MBRB20100CTG | onsemi | 3 | MBRB20100CTGOS-ND | kr.19.46000 | Similar |
| MBRB20100CTT4G | onsemi | 314 | MBRB20100CTT4GOSCT-ND | kr.17.75000 | Similar |





