MBRB2045CTHE3_B/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.01571
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.15.29468
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.12.11000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2045CTHE3_B/I

DigiKey Part Number
112-MBRB2045CTHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB2045CTHE3_B/I
Description
DIODE ARR SCHOTT 45V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263AB
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB2045CTHM3/IVishay General Semiconductor - Diodes Division0112-MBRB2045CTHM3/ITR-NDkr.9.01571MFR Recommended
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-NDkr.15.29468Similar
STPS2045CGY-TRSTMicroelectronics0497-12290-1-NDkr.12.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types