
MBRB1645HM3/I | |
---|---|
DigiKey Part Number | 112-MBRB1645HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1645HM3/I |
Description | DIODE SCHOTTKY 45V 16A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.4.70193 | kr.3,761.54 |
1.600 | kr.4.34172 | kr.6,946.75 |
2.400 | kr.4.12085 | kr.9,890.04 |
4.000 | kr.3.95210 | kr.15,808.40 |
5.600 | kr.3.92800 | kr.21,996.80 |
Unit Price without VAT: | kr.4.70193 |
---|---|
Unit Price with VAT: | kr.5.87741 |