MFR Recommended

MBRB1545CTHE3_B/P | |
|---|---|
DigiKey Part Number | 112-MBRB1545CTHE3_B/P-ND |
Manufacturer | |
Manufacturer Product Number | MBRB1545CTHE3_B/P |
Description | DIODE ARR SCHOT 45V 7.5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 7.5A | Supplier Device Package TO-263AB |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1545CTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB1545CTHM3/ITR-ND | kr.8.64276 | MFR Recommended |


