MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar

MBRB1545CT-E3/81 | |
|---|---|
DigiKey Part Number | MBRB1545CT-E3/81GITR-ND - Tape & Reel (TR) MBRB1545CT-E3/81GICT-ND - Cut Tape (CT) MBRB1545CT-E3/81GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1545CT-E3/81 |
Description | DIODE ARR SCHOT 45V 7.5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1545CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB1545CT-M3/ITR-ND | kr.5.75593 | MFR Recommended |
| MBRB1545CTT4G | onsemi | 5.080 | MBRB1545CTT4GOSCT-ND | kr.15.79000 | Upgrade |
| STPS1545CG-TR | STMicroelectronics | 3.057 | 497-19687-1-ND | kr.10.14000 | Upgrade |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | kr.15.29468 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | kr.3.95524 | Similar |






