MBRB1545CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.75593
Datasheet

Upgrade


onsemi
In Stock: 4.280
Unit Price: kr.15.79000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.057
Unit Price: kr.10.14000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.15.29468
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.95524
Datasheet

Similar


STMicroelectronics
In Stock: 531
Unit Price: kr.12.62000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

MBRB1545CT-E3/45

DigiKey Part Number
MBRB1545CT-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MBRB1545CT-E3/45
Description
DIODE ARR SCHOT 45V 7.5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB1545CT-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
7.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB1545CT-M3/IVishay General Semiconductor - Diodes Division0112-MBRB1545CT-M3/ITR-NDkr.5.75593MFR Recommended
MBRB1545CTT4Gonsemi4.280MBRB1545CTT4GOSCT-NDkr.15.79000Upgrade
STPS1545CG-TRSTMicroelectronics3.057497-19687-1-NDkr.10.14000Upgrade
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-NDkr.15.29468Similar
STPS2545CGY-TRSTMicroelectronics0STPS2545CGY-TR-NDkr.3.95524Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types