
MBRB1060HM3/I | |
---|---|
DigiKey Part Number | 112-MBRB1060HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1060HM3/I |
Description | DIODE SCHOTTKY 60V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.4.26536 | kr.3,412.29 |
1.600 | kr.3.93192 | kr.6,291.07 |
2.400 | kr.3.73024 | kr.8,952.58 |
4.000 | kr.3.57130 | kr.14,285.20 |
5.600 | kr.3.49600 | kr.19,577.60 |
Unit Price without VAT: | kr.4.26536 |
---|---|
Unit Price with VAT: | kr.5.33170 |