Similar
Similar

MBR7H45HE3/45 | |
|---|---|
DigiKey Part Number | MBR7H45HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR7H45HE3/45 |
Description | DIODE SCHOTTKY 45V 7.5A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8P45HM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | V8P45HM3_A/I-ND | kr.2.29250 | Similar |
| DSA15I45PA | IXYS | 0 | DSA15I45PA-ND | kr.5.69413 | Similar |
| STPS745D | STMicroelectronics | 2.150 | 497-2749-5-ND | kr.8.31000 | Similar |




