Similar


MBR4060WT | |
|---|---|
DigiKey Part Number | MBR4060WT-ND |
Manufacturer | |
Manufacturer Product Number | MBR4060WT |
Description | DIODE ARR SCHOTT 60V 20A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR4060WT Models |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK80-006B | IXYS | 0 | DSSK80-006B-ND | kr.32.47960 | Similar |


