MBR4045CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26.167
Unit Price: kr.6.47409
Datasheet

Similar


onsemi
In Stock: 2.127
Unit Price: kr.19.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.61500
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: kr.8.40000
Datasheet

Similar


STMicroelectronics
In Stock: 2.491
Unit Price: kr.17.76000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR4045CT

DigiKey Part Number
MBR4045CT-ND
Manufacturer
Manufacturer Product Number
MBR4045CT
Description
DIODE ARR SCHOTT 45V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR20L45CTGRochester Electronics, LLC26.1672156-MBR20L45CTG-OS-NDkr.6.47409Similar
MBR2545CTGonsemi2.127MBR2545CTGOS-NDkr.19.42000Similar
SBR4040CTDiodes Incorporated0SBR4040CTDI-NDkr.7.61500Similar
STPS1545CTSTMicroelectronics951497-2747-5-NDkr.8.40000Similar
STPS40L45CTSTMicroelectronics2.491497-7567-5-NDkr.17.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes