MBR30H100CT-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 59
Unit Price: kr.17.18000
Datasheet

Similar


STMicroelectronics
In Stock: 336
Unit Price: kr.11.29000
Datasheet

Similar


STMicroelectronics
In Stock: 553
Unit Price: kr.12.55000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30H100CT-E3/45

DigiKey Part Number
MBR30H100CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBR30H100CT-E3/45
Description
DIODE ARR SCHOT 100V 15A TO2203
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30H100CT-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR30H100CTGonsemi59MBR30H100CTGOS-NDkr.17.18000Similar
STPS30H100CTSTMicroelectronics336497-7559-5-NDkr.11.29000Similar
STPS30SM100STSTMicroelectronics553497-12663-5-NDkr.12.55000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.10.15706kr.10,157.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.15706
Unit Price with VAT:kr.12.69633