

MBR2535CT-E3/45 | |
|---|---|
DigiKey Part Number | 112-MBR2535CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR2535CT-E3/45 |
Description | DIODE ARR SCHOTT 35V 15A TO2203 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2535CT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 35 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 50 | kr.4.31740 | kr.215.87 |
| 100 | kr.4.16770 | kr.416.77 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |

