Similar
Similar
Similar

MBR2045CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR2045CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CT-E3/45 |
Description | DIODE ARR SCHOTT 45V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20L45CTG | Rochester Electronics, LLC | 26.167 | 2156-MBR20L45CTG-OS-ND | kr.6.40341 | Similar |
| MBR2545CTG | onsemi | 1.777 | MBR2545CTGOS-ND | kr.19.21000 | Similar |
| STPS2045CT | STMicroelectronics | 152 | 497-7550-5-ND | kr.8.62000 | Similar |



