
MBR1060-E3/45 | |
|---|---|
DigiKey Part Number | MBR1060-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060-E3/45 |
Description | DIODE SCHOTTKY 60V 10A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR1060-E3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 50 | kr.8.35360 | kr.417.68 |
| 100 | kr.7.50590 | kr.750.59 |
| 500 | kr.6.02060 | kr.3,010.30 |
| 1.000 | kr.5.54306 | kr.5,543.06 |
| 2.000 | kr.5.14152 | kr.10,283.04 |
| 5.000 | kr.4.70727 | kr.23,536.35 |
| 10.000 | kr.4.50378 | kr.45,037.80 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |


