LS4150GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16.265
Unit Price: kr.1.97000
Datasheet

Similar


Microchip Technology
In Stock: 994
Unit Price: kr.14.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.18388
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.28774
Datasheet
Diode 50 V 600mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4150GS18

DigiKey Part Number
LS4150GS18GITR-ND - Tape & Reel (TR)
LS4150GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS4150GS18
Description
DIODE STANDARD 50V 600MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 600mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.21100kr.12.11
100kr.0.75450kr.75.45
500kr.0.55614kr.278.07
1.000kr.0.49186kr.491.86
2.000kr.0.43759kr.875.18
5.000kr.0.37871kr.1,893.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34225kr.3,422.50
20.000kr.0.31156kr.6,231.20
30.000kr.0.29592kr.8,877.60
50.000kr.0.27834kr.13,917.00
70.000kr.0.26793kr.18,755.10
100.000kr.0.25781kr.25,781.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250