
LL43-GS18 | |
|---|---|
DigiKey Part Number | LL43-GS18GITR-ND - Tape & Reel (TR) LL43-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL43-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMMBAT42FILM | STMicroelectronics | 5.233 | 497-3272-1-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.71072 | kr.355.36 |
| 1.000 | kr.0.63083 | kr.630.83 |
| 2.000 | kr.0.56350 | kr.1,127.00 |
| 5.000 | kr.0.49048 | kr.2,452.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44528 | kr.4,452.80 |
| 20.000 | kr.0.40724 | kr.8,144.80 |
| 30.000 | kr.0.38786 | kr.11,635.80 |
| 50.000 | kr.0.36608 | kr.18,304.00 |
| 70.000 | kr.0.35318 | kr.24,722.60 |
| 100.000 | kr.0.34064 | kr.34,064.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

