Direct

LL101C-13 | |
|---|---|
DigiKey Part Number | LL101C-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL101C-13 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Category | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Mfr | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 1 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL101C-GS18 | Vishay General Semiconductor - Diodes Division | 0 | LL101C-GS18-ND | kr.0.30681 | Direct |


