Parametric Equivalent

KBU8M-M3/A | |
|---|---|
DigiKey Part Number | 112-KBU8M-M3/A-ND |
Manufacturer | |
Manufacturer Product Number | KBU8M-M3/A |
Description | BRIDGE RECT 1PHASE 1KV 8A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 980 mV @ 8 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package KBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU8M-M3/P | Vishay General Semiconductor - Diodes Division | 795 | 112-KBU8M-M3/P-ND | kr.29.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.77972 | kr.5,889.86 |
| Unit Price without VAT: | kr.11.77972 |
|---|---|
| Unit Price with VAT: | kr.14.72465 |


