
KBU4K-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU4K-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU4K-M3/P |
Description | BRIDGE RECT 1PHASE 800V 4A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 20 | kr.17.46350 | kr.349.27 |
| 100 | kr.13.80600 | kr.1,380.60 |
| 500 | kr.11.35596 | kr.5,677.98 |
| 1.000 | kr.10.56922 | kr.10,569.22 |
| 2.000 | kr.9.90803 | kr.19,816.06 |
| 5.000 | kr.9.56151 | kr.47,807.55 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

