
KBL06-E4/51 | |
---|---|
DigiKey Part Number | KBL06-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBL06-E4/51 |
Description | BRIDGE RECT 1PHASE 600V 4A KBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL06-E4/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.98000 | kr.30.98 |
10 | kr.20.50600 | kr.205.06 |
300 | kr.12.75007 | kr.3,825.02 |
600 | kr.11.82752 | kr.7,096.51 |
1.200 | kr.11.20000 | kr.13,440.00 |
Unit Price without VAT: | kr.30.98000 |
---|---|
Unit Price with VAT: | kr.38.72500 |