
KBL04-M3/P | |
|---|---|
DigiKey Part Number | 112-KBL04-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBL04-M3/P |
Description | BRIDGE RECT 1PHASE 400V 4A KBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBL |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package KBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 25 | kr.14.60480 | kr.365.12 |
| 100 | kr.11.89570 | kr.1,189.57 |
| 500 | kr.9.72480 | kr.4,862.40 |
| 1.000 | kr.9.02753 | kr.9,027.53 |
| 2.000 | kr.8.44149 | kr.16,882.98 |
| 5.000 | kr.7.96859 | kr.39,842.95 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |

