
IMBD4148-E3-18 | |
|---|---|
DigiKey Part Number | IMBD4148-E3-18GITR-ND - Tape & Reel (TR) IMBD4148-E3-18GICT-ND - Cut Tape (CT) IMBD4148-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-E3-18 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.64600 | kr.6.46 |
| 100 | kr.0.42430 | kr.42.43 |
| 500 | kr.0.30848 | kr.154.24 |
| 1.000 | kr.0.25990 | kr.259.90 |
| 2.000 | kr.0.23904 | kr.478.08 |
| 5.000 | kr.0.20449 | kr.1,022.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12928 | kr.1,292.80 |
| 20.000 | kr.0.11520 | kr.2,304.00 |
| 30.000 | kr.0.11225 | kr.3,367.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

