ICTE15-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.744
Unit Price: kr.9.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1.543
Unit Price: kr.7.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.79.37810
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.874
Unit Price: kr.6.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.878
Unit Price: kr.7.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.00164
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.40000
Datasheet
20.6V Clamp 60A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE15-E3/54

DigiKey Part Number
ICTE15-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE15-E3/54
Description
TVS DIODE 15VWM 20.6VC 1.5KE
Customer Reference
Detailed Description
20.6V Clamp 60A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
17.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
20.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE18A-E3/54Vishay General Semiconductor - Diodes Division2.7441.5KE18A-E3/54GICT-NDkr.9.38000Similar
1.5KE18ASTMicroelectronics1.543497-11373-1-NDkr.7.80000Similar
1N6472Microchip Technology01N6472-NDkr.79.37810Similar
LCE15ALittelfuse Inc.1.874LCE15ACT-NDkr.6.40000Similar
LCE16ALittelfuse Inc.1.878F5642CT-NDkr.7.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types