71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT36C-HG3-08

DigiKey Part Number
112-GSOT36C-HG3-08TR-ND - Tape & Reel (TR)
112-GSOT36C-HG3-08CT-ND - Cut Tape (CT)
112-GSOT36C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT36C-HG3-08
Description
TVS DIODE 36VWM 71VC SOT233
Customer Reference
Detailed Description
71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
248W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
52pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
39V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
71V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSOT36C-G3-18Vishay General Semiconductor - Diodes Division535GSOT36C-G3-18GICT-NDkr.3.04000Direct
GSOT36C-HE3-18Vishay General Semiconductor - Diodes Division575GSOT36C-HE3-18GICT-NDkr.3.11000Direct
VGSOT36C-HG3-08Vishay General Semiconductor - Diodes Division0112-VGSOT36C-HG3-08CT-NDkr.3.36000MFR Recommended
SM36-02HTGLittelfuse Inc.0F6350CT-NDkr.5.96000Similar
In-Stock: 2.907
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90800kr.19.08
100kr.1.20650kr.120.65
500kr.0.90244kr.451.22
1.000kr.0.80398kr.803.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750