
GSOT36C-HE3-18 | |
|---|---|
DigiKey Part Number | GSOT36C-HE3-18GITR-ND - Tape & Reel (TR) GSOT36C-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSOT36C-HE3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 248W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.78700 | kr.17.87 |
| 100 | kr.1.12880 | kr.112.88 |
| 500 | kr.0.84378 | kr.421.89 |
| 1.000 | kr.0.75175 | kr.751.75 |
| 2.000 | kr.0.67416 | kr.1,348.32 |
| 5.000 | kr.0.59002 | kr.2,950.10 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

