MFR Recommended

GSOT36-E3-18 | |
|---|---|
DigiKey Part Number | GSOT36-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT36-E3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT36-E3-18 Models |
Category | Power - Peak Pulse 248W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 52pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 39V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGSOT36-G3-18 | Vishay General Semiconductor - Diodes Division | 9.929 | 112-VGSOT36-G3-18CT-ND | kr.2.66000 | MFR Recommended |


