GSOT15C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 891
Unit Price: kr.5.96000
Datasheet
28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT15C-HE3-18

DigiKey Part Number
GSOT15C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT15C-HE3-18
Description
TVS DIODE 15VWM 28.8VC SOT233
Customer Reference
Detailed Description
28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
345W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
90pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
28.8V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VGSOT15C-HG3-18Vishay General Semiconductor - Diodes Division0112-VGSOT15C-HG3-18CT-NDkr.3.36000MFR Recommended
SM15-02HTGLittelfuse Inc.891F6348CT-NDkr.5.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types