
GSOT05C-HE3-18 | |
|---|---|
DigiKey Part Number | 112-GSOT05C-HE3-18TR-ND - Tape & Reel (TR) 112-GSOT05C-HE3-18CT-ND - Cut Tape (CT) 112-GSOT05C-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT05C-HE3-18 |
Description | TVS DIODE 5VWM 16VC SOT233 |
Customer Reference | |
Detailed Description | 16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 480W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 260pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT05C-G3-18 | Vishay General Semiconductor - Diodes Division | 2 | 112-GSOT05C-G3-18CT-ND | kr.3.04000 | Direct |
| VGSOT05C-HG3-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT05C-HG3-18CT-ND | kr.3.36000 | MFR Recommended |
| CDSOT23-T05C | Bourns Inc. | 13.345 | CDSOT23-T05CCT-ND | kr.5.33000 | Similar |
| DF3A6.8F,LF | Toshiba Semiconductor and Storage | 7.008 | DF3A6.8FLFCT-ND | kr.1.90000 | Similar |
| ESDA6V1L | STMicroelectronics | 79.482 | 497-2930-1-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89584 | kr.447.92 |
| 1.000 | kr.0.79808 | kr.798.08 |
| 2.000 | kr.0.71566 | kr.1,431.32 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


