
GSOT04-HG3-18 | |
|---|---|
DigiKey Part Number | GSOT04-HG3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT04-HG3-18 |
Description | TVS DIODE 4VWM 14.3VC SOT233 |
Customer Reference | |
Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT04-HG3-18 Models |
Category | Power - Peak Pulse 429W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 310pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 4V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 14.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT04-E3-18 | Vishay General Semiconductor - Diodes Division | 9.990 | 112-GSOT04-E3-18CT-ND | kr.2.79000 | Direct |
| VGSOT04-HG3-18 | Vishay General Semiconductor - Diodes Division | 9.990 | 112-VGSOT04-HG3-18CT-ND | kr.2.66000 | MFR Recommended |


