Parametric Equivalent

GSD2004WS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-GSD2004WS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004WS-HE3_A-18 |
Description | DIODE STANDARD 240V 225MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 240 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GSD2004WS-HE3_A-08TR-ND | kr.0.39625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50787 | kr.5,078.70 |
| 20.000 | kr.0.46620 | kr.9,324.00 |
| 30.000 | kr.0.44497 | kr.13,349.10 |
| 50.000 | kr.0.42111 | kr.21,055.50 |
| 70.000 | kr.0.40699 | kr.28,489.30 |
| 100.000 | kr.0.39625 | kr.39,625.00 |
| Unit Price without VAT: | kr.0.50787 |
|---|---|
| Unit Price with VAT: | kr.0.63484 |

