MFR Recommended



GSD2004W-HE3-18 | |
|---|---|
DigiKey Part Number | 112-GSD2004W-HE3-18TR-ND - Tape & Reel (TR) 112-GSD2004W-HE3-18CT-ND - Cut Tape (CT) 112-GSD2004W-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-HE3-18 |
Description | DIODE STANDARD 240V 225MA SOD123 |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 240 V | Package / Case |
Current - Average Rectified (Io) 225mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004W-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 8.480 | 112-GSD2004W-HE3_A-18CT-ND | kr.3.04000 | MFR Recommended |


