GSD2004W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 8.480
Unit Price: kr.3.04000
Datasheet
Diode 240 V 225mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 240 V 225mA Surface Mount SOD-123
SOD 123

GSD2004W-HE3-18

DigiKey Part Number
112-GSD2004W-HE3-18TR-ND - Tape & Reel (TR)
112-GSD2004W-HE3-18CT-ND - Cut Tape (CT)
112-GSD2004W-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004W-HE3-18
Description
DIODE STANDARD 240V 225MA SOD123
Customer Reference
Detailed Description
Diode 240 V 225mA Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
240 V
Package / Case
Current - Average Rectified (Io)
225mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004W-HE3_A-18Vishay General Semiconductor - Diodes Division8.480112-GSD2004W-HE3_A-18CT-NDkr.3.04000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types