Parametric Equivalent



GP30M-E3/73 | |
|---|---|
DigiKey Part Number | GP30M-E3/73GICT-ND - Cut Tape (CT) GP30M-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP30M-E3/73 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP30M-E3/54 | Vishay General Semiconductor - Diodes Division | 3.326 | GP30M-E3/54GICT-ND | kr.22.13000 | Parametric Equivalent |
| 1N5402G | onsemi | 8.402 | 1N5402GOS-ND | kr.3.74000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1.196 | 1N5402GDICT-ND | kr.3.49000 | Similar |
| 1N5404G | onsemi | 11.100 | 1N5404GOS-ND | kr.3.42000 | Similar |
| 1N5404G-T | Diodes Incorporated | 36.989 | 1N5404GDICT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.92025 | kr.15,840.50 |
| Unit Price without VAT: | kr.7.92025 |
|---|---|
| Unit Price with VAT: | kr.9.90031 |





