Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
SB540-E3/51

GP30J-E3/54

DigiKey Part Number
GP30J-E3/54GITR-ND - Tape & Reel (TR)
GP30J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP30J-E3/54
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW84-TRVishay General Semiconductor - Diodes Division0BYW84-TR-NDkr.6.92090MFR Recommended
GP30M-E3/54Vishay General Semiconductor - Diodes Division3.326GP30M-E3/54GICT-NDkr.22.13000Similar
1N5402Gonsemi8.4021N5402GOS-NDkr.3.74000Similar
1N5402G-TDiodes Incorporated1.1961N5402GDICT-NDkr.3.49000Similar
1N5404Gonsemi10.4951N5404GOS-NDkr.3.42000Similar
In-Stock: 1.369
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.13000kr.22.13
10kr.14.39800kr.143.98
100kr.9.99250kr.999.25
500kr.8.11050kr.4,055.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.7.24794kr.10,147.12
2.800kr.6.78074kr.18,986.07
4.200kr.6.54284kr.27,479.93
7.000kr.6.42876kr.45,001.32
Manufacturers Standard Package
Unit Price without VAT:kr.22.13000
Unit Price with VAT:kr.27.66250