
VLIN2626-02GHE3-18 | |
|---|---|
DigiKey Part Number | 112-VLIN2626-02GHE3-18TR-ND - Tape & Reel (TR) 112-VLIN2626-02GHE3-18CT-ND - Cut Tape (CT) 112-VLIN2626-02GHE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN2626-02GHE3-18 |
Description | TVS DIODE 26.5VWM 50VC SOD323 |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.89400 | kr.18.94 |
| 100 | kr.1.19870 | kr.119.87 |
| 500 | kr.0.89818 | kr.449.09 |
| 1.000 | kr.0.80102 | kr.801.02 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

